| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA40DRMN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 80 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA40DRMN-S288 |
ECA40DRMN-S288
| Heilind Number: | SULECA40DRMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA40DRMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ECA40DRMN-S288 is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PBT & Phosphor Bronze construction with Gold contact plating, this connector ensures reliable conductivity even in harsh environments. With two rows and 80 positions, it offers ample connectivity options. The termination method is Card Extender, with a pitch of 3.18mm and a voltage rating of 750VAC, making it suitable for high-power applications. Its Loop Bellow contact type and Matte Tin termination plating further enhance its durability. With an operating temperature range of -65 to 125°C, this connector is ideal for use in a wide range of industries.

