ECA40DRMS-S288

Heilind Number:SULECA40DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA40DRMS-S288

Detailed Description

Introducing the ECA40DRMS-S288 Board to Board PCB Connector, a high-performance component designed for precision connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this female connector boasts a 3A amperage rating and can accommodate up to 80 positions across two rows. With a versatile side hole mount type and card extender termination method, installation is seamless. The gold-plated phosphor bronze contacts ensure reliable signal transmission, while the loop bellow contact type and straddle orientation enhance stability. Operating at voltages up to 750VAC, and with a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with a height of only 15.49mm and a width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust in the ECA40DRMSS288 for dependable board-to-board connectivity in your projects.