ECA40DRMS

Heilind Number:SULECA40DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DRMS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA40DRMS

Detailed Description

Introducing the ECA40DRMS, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Crafted with a blend of PBT and phosphor bronze, this female connector boasts a 3A amperage, making it suitable for various electronic applications. Featuring two rows of contacts with a 3.18mm pitch, it offers a total of 80 positions for seamless data transmission. The side hole mount type and wire wrap termination method ensure secure and efficient installation. With phosphor bronze contacts plated in gold and termination plated in matte tin, this connector guarantees reliable conductivity, even at a voltage of 750 VAC. Its loop bellow contact type and straight orientation further enhance performance, while its operating temperature range of -65 to 125°C makes it ideal for use in extreme conditions. Measuring at .61 inches in height, 9.4mm in width, and with a tail length of 14.22mm, the ECA40DRMS is a compact yet powerful connectivity solution. Whether in aerospace, defense, or industrial applications, this connector delivers unparalleled reliability and durability. Upgrade your PCB connections with the ECA40DRMS and experience seamless performance like never before.