Introducing the ECA40DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures reliable power and signal transmission. With a 3A amperage and 750VAC voltage rating, it meets stringent industry standards for performance. The female connector, with two rows and 80 positions, offers versatile connectivity options. Its threaded mount type and card extender termination method provide secure and easy installation. The Loop Bellow contact type and straddle orientation further enhance its functionality. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. With matte tin termination plating and RoHS compliance, it ensures environmental sustainability. Trust the ECA40DRMTS288 for high-reliability connections in your electronic systems.