| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA40DRMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 80 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA40DRMT |
ECA40DRMT
| Heilind Number: | SULECA40DRMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA40DRMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA40DRMT, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding applications. With a compact form factor and a threaded mount type, this connector ensures secure attachment even in rugged environments. Featuring PBT and phosphor bronze construction, it offers robust durability. The gold-plated phosphor bronze contacts provide excellent conductivity, while the wire wrap termination method guarantees a stable connection. With a pitch of 3.18mm and 80 positions, it allows for high-density integration. Operating at a voltage of 750 VAC and a wide temperature range from -65 to 125°C, it is suitable for various industrial settings. Trust the ECA40DRMT for superior performance in your electronic systems.

