ECA40DRSD

Heilind Number:SULECA40DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DRSD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA40DRSD

Detailed Description

Introducing the ECA40DRSD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and dual-row configuration, this connector offers reliable connectivity in tight spaces. Featuring PBT and phosphor bronze construction, it ensures durability and efficient signal transmission. The gold-plated contacts provide optimal conductivity, while the matte tin termination plating enhances solderability. With an amperage rating of 3A and a voltage capacity of 750VAC, it meets stringent power requirements. The straight orientation and clearance hole mount type make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Ideal for industrial and aerospace applications, the ECA40DRSD guarantees performance and reliability. Upgrade your connectivity solutions with this cutting-edge connector.