ECA40DRSH-S288

Heilind Number:SULECA40DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA40DRSH-S288

Detailed Description

The ECA40DRSH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliability in harsh environments. With a voltage rating of 750 VAC and amperage of 3A, it offers efficient power transmission. The gold-plated Phosphor Bronze contacts guarantee excellent conductivity, while the matte tin termination plating enhances solderability. With a pitch of 3.18mm and 80 positions spread across 2 rows, it allows for secure and precise connections. The connector, with an operating temperature range of -65 to 125°C, is suitable for use in extreme conditions. Its unique loop bellow contact type and straddle orientation further enhance its performance. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Perfect for applications in aerospace, defense, and industrial sectors, the ECA40DRSH-S288 is a standout choice for high-reliability connectivity requirements.