ECA40DRSH

Heilind Number:SULECA40DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DRSH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA40DRSH

Detailed Description

Introducing the ECA40DRSH, a high-performance female connector designed for demanding board-to-board PCB applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a 3A current rating and 750VAC voltage capability, it meets stringent power requirements. The gold-plated phosphor bronze contacts offer superior conductivity and corrosion resistance. Featuring a straight orientation, 2 rows with a total of 80 positions, and a pitch of 3.18mm, it allows for easy and efficient PCB integration. The connector's clearance hole mount type and thru-hole termination method ensure secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial applications. With a compact size of 9.4mm width and 15.49mm height, it saves valuable PCB real estate without compromising on performance. Trust the ECA40DRSH for your critical PCB connectivity needs.