ECA40DRSI-S288

Heilind Number:SULECA40DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DRSI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULECA40DRSI-S288

Detailed Description

The ECA40DRSI-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic systems. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for demanding applications. The connector offers dual-row, 80-position connectivity with a pitch of 3.18mm, allowing for secure and precise mating. Its threaded mount type and card extender termination method provide easy and secure installation. Operating temperature range of -65 to 125 °C and matte tin termination plating make it suitable for a wide range of environments. Ideal for use in high-reliability systems, the ECA40DRSI-S288 connector is a dependable solution for your connectivity needs.