ECA40DRSI

Heilind Number:SULECA40DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DRSI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA40DRSI

Detailed Description

Introducing the ECA40DRSI, a high-performance female board-to-board PCB connector designed for optimal connectivity in demanding environments. This connector features a robust construction with PBT and Phosphor Bronze materials, ensuring durability and reliability. With a 3A amperage and 750VAC voltage rating, it meets the requirements of high-power applications. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Its 80 positions, arranged in 2 rows with a pitch of 3.18mm, offer ample connectivity options. The contact material is Phosphor Bronze with gold plating, providing excellent conductivity. Operating efficiently in a wide temperature range of -65 to 125°C, this connector is suitable for various industrial settings. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving installation. The termination plating is matte tin, further enhancing its performance. With the ECA40DRSI, you can ensure seamless connections in your electronic systems.