ECA40DRSN-S288

Heilind Number:SULECA40DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA40DRSN-S288

Detailed Description

Introducing the ECA40DRSN-S288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. This female connector features two rows with a total of 80 positions, ensuring ample connectivity options. With a pitch of 3.18mm and a voltage rating of 750VAC, it meets stringent industry standards for power and signal transmission. The contact material, phosphor bronze, and gold plating guarantee excellent conductivity and durability. Operating flawlessly in a wide temperature range from -65°C to 125°C, this connector is suitable for diverse applications. Its termination method, card extender, and straddle orientation offer versatility in installation. The matte tin termination plating ensures secure connections. Whether in telecommunications, aerospace, or industrial equipment, the ECA40DRSNS288 is the ideal choice for demanding environments.