ECA40DRSN

Heilind Number:SULECA40DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DRSN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULECA40DRSN

Detailed Description

Introducing the ECA40DRSN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector offers superior durability and reliability. With a 3A amperage rating and 750VAC voltage capacity, it ensures optimal power transmission. The female gendered connector, with two rows and a straight orientation, provides seamless connectivity. Contact materials of phosphor bronze and gold plating guarantee excellent signal integrity. Termination through hole with matte tin plating allows for easy installation. With 80 positions and a pitch of 3.18mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ECA40DRSN for efficient and secure board-to-board connections in your projects.