ECA40DRSS-S288

Heilind Number:SULECA40DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DRSS-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULECA40DRSS-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU ECA40DRSS-S288. Designed for high-performance applications, this connector boasts a sturdy construction with a voltage rating of 750 VAC and amperage of 3A. With two rows and 80 positions, it ensures reliable connectivity in complex circuitry. The side-hole mount type and card extender termination method offer versatile installation options. Featuring gold-plated phosphor bronze contacts, it guarantees optimal signal transmission. The loop bellow contact type and straddle orientation further enhance its functionality. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suited for diverse environments. Its compact design, with a height of .61 inches and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust in the ECA40DRSSS288 for dependable and efficient board-to-board connections.