ECA40DRSS

Heilind Number:SULECA40DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DRSS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA40DRSS

Detailed Description

Introducing the ECA40DRSS, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm (.125 in) and two rows of 80 positions, this connector offers reliable connectivity in compact spaces. Its side hole mount and through-hole termination method ensure secure installation on PCBs. Constructed with PBT and Phosphor Bronze, featuring Gold contact plating and Matte Tin termination plating, it guarantees excellent conductivity and durability. The Loop Bellow contact type and straight orientation further enhance signal transmission efficiency. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 750 VAC, this connector is suitable for use in various environments. With a tail length of 4.83mm (.19 in), a connector height of 15.49mm (.61 in), and a width of 9.4mm (.37 in), it offers versatility in design integration. Ideal for applications requiring high reliability, the ECA40DRSS is a top choice for engineers in the aerospace, defense, and industrial sectors.