ECA40DRST

Heilind Number:SULECA40DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DRST
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULECA40DRST

Detailed Description

The ECA40DRST is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and phosphor bronze contacts, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for power and signal transmission. The connector offers 80 positions in a 2-row configuration, with a pitch of 3.18mm for efficient PCB layout. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65°C to 125°C, it is ideal for aerospace, military, and industrial applications. The straight orientation and threaded mount type make installation easy and secure. With a compact design measuring 15.49mm in height and 9.4mm in width, the ECA40DRST is the perfect choice for space-constrained PCB designs. Trust in this connector for high-reliability performance in your electronic systems.