ECA40DRTH

Heilind Number:SULECA40DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DRTH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA40DRTH

Detailed Description

Introducing the ECA40DRTH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.18mm (.125 in) and 80 positions, ensuring reliable connectivity in compact spaces. With a voltage rating of 750 VAC and an amperage of 3A, it is suitable for power and signal transmission. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Its straight orientation and clearance hole mount type make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. The termination method is through-hole with matte tin plating, meeting industry standards for RoHS compliance. Whether used in aerospace, military, or industrial applications, the ECA40DRTH delivers superior performance and reliability.