ECA40DRTI-S13

Heilind Number:SULECA40DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DRTI-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULECA40DRTI-S13

Detailed Description

Introducing the ECA40DRTI-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for power and signal transmission. The female connector has two rows of 80 positions, each with a full bellow contact type for secure mating. Its threaded mount type and card extender termination method offer easy installation and maintenance. The gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating enhances durability. Operating in a wide temperature range from -65°C to 125°C, this connector is ideal for aerospace, defense, and industrial applications. With a compact size of 10.95mm in height and 9.4mm in width, it is space-efficient for PCB layouts. Trust the ECA40DRTI-S13 for dependable and high-speed connections in your next project.