| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA40DRTI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 80 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA40DRTI |
ECA40DRTI
| Heilind Number: | SULECA40DRTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA40DRTI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA40DRTI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a compact form factor and threaded mount type, this connector is perfect for secure and stable connections in demanding applications. Featuring PBT and phosphor bronze construction with gold plating, it ensures excellent conductivity and durability. The full bellow contact type and thru-hole termination method guarantee efficient signal transfer, while meeting stringent industry standards with a voltage rating of 750 VAC. With 80 positions and two rows, it offers ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for even the harshest environments. Trust the ECA40DRTI for your critical PCB connectivity needs.

