ECA40DRXH

Heilind Number:SULECA40DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DRXH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA40DRXH

Detailed Description

The ECA40DRXH is a high-performance board-to-board connector designed for demanding applications. With a voltage rating of 750 VAC and amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 80 female contacts with a pitch of 3.18 mm, it offers secure connectivity. The phosphor bronze contacts with gold plating guarantee excellent conductivity and corrosion resistance. The straight orientation and through-hole termination method make installation easy. Operating in temperatures ranging from -65 to 125 °C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95 mm and width of 9.4 mm, is ideal for space-constrained PCB layouts. The matte tin termination plating ensures durability. Overall, the ECA40DRXH is a rugged and reliable connector for critical electronic systems.