ECA40DRXI

Heilind Number:SULECA40DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DRXI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA40DRXI

Detailed Description

Introducing the ECA40DRXI, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and two rows of 80 positions, this connector ensures reliable and efficient data transmission. Constructed with PBT and phosphor bronze, it offers excellent durability and conductivity. The gold-plated contacts guarantee optimal signal integrity, while the matte tin termination provides secure attachment to the PCB. Operating at temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. With a voltage rating of 750VAC and an amperage of 3A, this connector meets the highest safety standards. Its straight orientation and threaded mount type make installation easy and convenient. With a compact design featuring a connector height of 10.95mm and width of 9.4mm, it is ideal for space-constrained applications. Trust the ECA40DRXI for seamless and reliable board-to-board connections in your electronic devices.