ECA40DRXS

Heilind Number:SULECA40DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DRXS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA40DRXS

Detailed Description

Introducing the ECA40DRXS, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Crafted with precision using PBT and Phosphor Bronze materials, this female connector features two rows with a pitch of 3.18mm, allowing for secure and efficient mating. With a current rating of 3A and a voltage capacity of 750VAC, it ensures reliable power transmission. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity and durability. Its straight orientation and side-hole mount type make installation easy and convenient. With 80 positions and a tail length of 4.7mm, this connector accommodates a wide range of applications. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for diverse environments. The matte tin termination plating adds to its longevity. Perfect for use in hi-rel systems, the ECA40DRXS is a versatile solution for demanding connectivity needs.