ECA40DRYH

Heilind Number:SULECA40DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DRYH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULECA40DRYH

Detailed Description

Introducing the ECA40DRYH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 750VAC voltage capability, it is suitable for a wide range of power and signal transmission tasks. The female connector with two rows and 80 positions offers ample connectivity options. Its through-hole termination method and gold-plated phosphor bronze contacts guarantee secure and low-resistance connections. The straight orientation and clearance hole mount type make installation easy and efficient. With an operating temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. Perfect for use in aerospace, military, and industrial applications, the ECA40DRYH is a reliable solution for your connectivity needs.