ECA40DRYI

Heilind Number:SULECA40DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DRYI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA40DRYI

Detailed Description

Introducing the ECA40DRYI, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic assemblies. Featuring a female gender with two rows of contacts, this connector ensures secure mating with compatible male connectors. With a threaded mount type and through-hole termination method, it offers easy and stable installation on PCBs. Constructed with PBT and phosphor bronze materials, it guarantees durability and longevity even in harsh operating conditions. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance, while the full bellow contact type allows for high-speed data transmission. With a pitch of 3.18mm and a voltage rating of 750VAC, it is suitable for a wide range of applications. The connector has 80 positions and a tail length of 11.18mm, making it versatile for various PCB designs. With an operating temperature range of -65 to 125°C, it is ideal for use in extreme environments. The connector measures 10.95mm in height and 9.4mm in width, ensuring compatibility with standard PCB layouts. Its matte tin termination plating complies with RoHS regulations for environmental sustainability. The ECA40DRYI belongs to the ECA40DRYI series of connectors, meeting stringent quality standards for reliable performance. Upgrade your electronic assemblies with this advanced and dependable board-to-board connector.