ECA40DRYN

Heilind Number:SULECA40DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DRYN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULECA40DRYN

Detailed Description

Introducing the ECA40DRYN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and durable construction, this connector features two rows of female pins with a pitch of 3.18mm (.125in), allowing for reliable signal transmission. The contact material is made of phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Rated for up to 3A and 750VAC, it's suitable for power and data connections. Operating in temperatures ranging from -65 to 125°C, it's ideal for harsh environments. The straight orientation and 80 positions offer versatility in PCB layouts. With a tail length of 11.18mm (.44in) and a connector height and width of 10.95mm (.431in) and 9.4mm (.37in) respectively, it provides easy installation. Meeting industry standards for reliability, this connector is perfect for aerospace, military, and industrial applications where performance is critical. Upgrade your designs with the ECA40DRYN for seamless connectivity.