ECA40DRYS

Heilind Number:SULECA40DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DRYS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULECA40DRYS

Detailed Description

Introducing the ECA40DRYS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and 750VAC voltage capacity, it is suitable for power and signal transmission. The female gender, side hole mount type, and thru-hole termination method offer versatile installation options. Boasting two rows of 80 positions with a pitch of 3.18mm, it allows for dense PCB layouts. The gold-plated phosphor bronze contacts and matte tin termination provide excellent conductivity and corrosion resistance. Its straight orientation and full bellow contact type guarantee secure mating. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for industrial and military applications. With a compact size of 10.95mm in height and 9.4mm in width, it saves space on the PCB layout. Trust the ECA40DRYS for high-reliability connections in your electronic designs.