ECA40DTAD

Heilind Number:SULECA40DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DTAD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA40DTAD

Detailed Description

Introducing the ECA40DTAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 750VAC voltage rating, it is suitable for a wide range of power and signal transmission needs. The female gender, right-angle orientation, and two rows of 80 positions offer flexibility in board layout. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. The loop bellow contact type and thru-hole termination method ensure secure and stable connections. With an operating temperature range of -65 to 125°C, this connector is ideal for use in extreme temperature conditions. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Trust the ECA40DTAD for your critical connectivity needs.