ECA40DTAH

Heilind Number:SULECA40DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DTAH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULECA40DTAH

Detailed Description

Introducing the ECA40DTAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows and a clearance hole mount type, this connector ensures secure and reliable connections. With a current rating of 3A and a voltage capacity of 750VAC, it is suitable for power and signal transmission. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. Its right-angle orientation and loop bellow contact type provide flexibility in installation. With 80 positions and a tail length of 2.54mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. The matte tin termination plating ensures long-term durability. Perfect for use in aerospace, military, and industrial applications, the ECA40DTAH guarantees high reliability and performance.