ECA40DTAI

Heilind Number:SULECA40DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DTAI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULECA40DTAI

Detailed Description

Introducing the ECA40DTAI, a high-performance board-to-board PCB connector designed for efficient and reliable electronic connections. Crafted with precision, this connector features a combination of durable PBT and Phosphor Bronze materials, ensuring optimal conductivity and longevity. With a current rating of 3A and a voltage capacity of 750VAC, it guarantees safe and stable power transmission. The female connector, with two rows and a threaded mount type, offers easy and secure installation. Utilizing a thru-hole termination method and gold-plated contacts, it ensures low contact resistance and enhanced signal integrity. The loop bellow contact type and right-angle orientation further optimize space utilization in compact electronic devices. With 80 positions and a pitch of 3.18mm, it accommodates multiple connections with precision. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its matte tin termination plating complies with RoHS standards, making it environmentally friendly. The ECA40DTAI is the perfect choice for high-speed data transmission and power delivery, meeting the demands of modern electronic systems with efficiency and reliability.