ECA40DTAN

Heilind Number:SULECA40DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DTAN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA40DTAN

Detailed Description

Introducing the ECA40DTAN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PBT and Phosphor Bronze, this connector ensures robust connectivity. With a current rating of 3A and voltage capacity of 750VAC, it meets stringent power requirements. Featuring a female gender, 2 rows, and right-angle orientation, it offers versatility in installation. The contact material, Phosphor Bronze with Gold plating, guarantees reliable signal transmission. With 80 positions and a pitch of 3.18mm, it allows for dense PCB layouts. Its thru-hole termination method and matte tin plating ensure secure and durable connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Compact in size, with a height of 15.49mm and width of 9.4mm, it saves space on the PCB. Ideal for industrial and commercial applications, the ECA40DTAN is a trusted choice for high-reliability connectivity solutions.