ECA40DTAS

Heilind Number:SULECA40DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DTAS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULECA40DTAS

Detailed Description

Introducing the ECA40DTAS, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. Featuring a dual-row configuration and side hole mount type, it offers easy installation on PCBs. The 80 female contacts, made of gold-plated Phosphor Bronze, guarantee excellent signal transmission with a maximum amperage of 3A and voltage rating of 750VAC. The loop bellow contact type and right-angle orientation further enhance its versatility. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, the ECA40DTAS is suitable for aerospace, defense, and industrial applications where durability and performance are paramount. Upgrade your connectivity solutions with this top-of-the-line connector.