ECA40DTAT

Heilind Number:SULECA40DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DTAT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA40DTAT

Detailed Description

Introducing the ECA40DTAT, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector offers reliable operation even in harsh conditions. Boasting a current rating of 3A and a voltage capacity of 750VAC, it ensures efficient power transmission. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Featuring two rows and 80 positions, it allows for versatile connectivity options. The gold-plated Phosphor Bronze contacts ensure low contact resistance and long-term durability. With a pitch of 3.18mm, it offers precise alignment on the PCB. Its loop bellow contact type and right-angle orientation further enhance its functionality. The connector's operating temperature range of -65 to 125°C makes it suitable for a wide range of applications. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the ECA40DTAT for seamless and reliable board-to-board connections in your designs.