ECA40DTBI

Heilind Number:SULECA40DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DTBI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA40DTBI

Detailed Description

Introducing the high-performance ECA40DTBI Board To Board PCB Connector, ideal for demanding electronic applications. This female connector, featuring PBT & Phosphor Bronze construction with gold plating, ensures reliable connectivity. With a voltage rating of 750 VAC and an amperage of 3A, it guarantees efficient power transmission. The threaded mount type and right-angle orientation offer secure and space-saving installation. Boasting 80 positions in 2 rows with a 3.18mm pitch, it allows for versatile PCB connections. Its loop bellow contact type and matte tin termination plating enhance durability in harsh environments, with an operating temperature range of -65 to 125°C. With a compact size of 9.4mm width and 15.49mm height, this connector is perfect for compact electronic designs. Trust the ECA40DTBI for high-reliability performance in your electronic systems.