ECA40DTBN

Heilind Number:SULECA40DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DTBN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA40DTBN

Detailed Description

Introducing the ECA40DTBN, a high-performance female connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Operating at an amperage of 3A and voltage of 750VAC, it delivers efficient power transmission. Boasting two rows and 80 positions with a pitch of 3.18mm, it offers ample connectivity options. The contact material, Phosphor Bronze, plated with gold, guarantees optimal signal transfer. Its loop bellow contact type and right-angle orientation provide versatile installation possibilities. With a wide operating temperature range of -65 to 125°C, it is suitable for diverse industrial settings. The termination method of thru-hole with matte tin plating ensures secure and durable connections. A key component in board-to-board or card edge connections, this connector excels in performance and reliability. Stay confidently connected with the ECA40DTBN.