ECA40DTBS

Heilind Number:SULECA40DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DTBS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA40DTBS

Detailed Description

Introducing the ECA40DTBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage rating of 750VAC, it meets the most stringent power requirements. Its unique loop bellow contact type and gold plating guarantee low contact resistance and optimal signal transmission. The right-angle orientation and side hole mount type offer versatility in installation. With 80 positions and a pitch of 3.18mm, it allows for high-density connections on PCBs. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for extreme conditions. With matte tin termination plating, it ensures long-term durability. Trust the ECA40DTBS for seamless and efficient board-to-board connections in your electronic designs.