ECA40DTKD

Heilind Number:SULECA40DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DTKD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULECA40DTKD

Detailed Description

Introducing the ECA40DTKD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows and a clearance hole mount type, ensures secure and reliable connections. With a contact material of phosphor bronze and gold plating, it offers excellent conductivity and corrosion resistance. The loop bellow contact type and straight orientation make it easy to install and use. Boasting 80 positions and a voltage rating of 750 VAC, it is suitable for power and signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a connector height of 15.49 mm and width of 9.4 mm, saves space on PCBs. The matte tin termination plating guarantees durability. Trust the ECA40DTKD for top-notch performance in your electronic systems.