ECA40DTKH-S288

Heilind Number:SULECA40DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA40DTKH-S288

Detailed Description

The ECA40DTKH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable conductivity and longevity. With an amperage rating of 3A and a voltage capacity of 750VAC, it meets stringent electrical requirements. The female connector has two rows with 80 positions, making it ideal for complex circuitry setups. Its clearance hole mount type and card extender termination method allow for easy installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's loop bellow contact type and straddle orientation further enhance its performance. With a compact height of 15.49mm and width of 9.4mm, it saves space on the PCB. Matte tin termination plating ensures secure connections. Trust the ECA40DTKH-S288 for exceptional connectivity in critical systems.