ECA40DTKH

Heilind Number:SULECA40DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DTKH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA40DTKH

Detailed Description

Introducing the ECA40DTKH, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and Phosphor Bronze construction, this connector offers superior durability and reliability. Featuring two rows of female contacts with a clearance hole mount type, it ensures secure and efficient connectivity. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. With a pitch of 3.18mm and a voltage rating of 750VAC, it meets stringent electrical requirements. The connector's loop bellow contact type and straight orientation further enhance its versatility. With 80 positions and a tail length of 4.83mm, it accommodates complex PCB layouts with ease. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, measuring just 9.4mm in width and 15.49mm in height, allows for space-efficient installation. Terminated with matte tin plating, it ensures long-term performance. Ideal for use in aerospace, military, and industrial applications, the ECA40DTKH sets a new standard in high-reliability connectivity.