| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA40DTKI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 80 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA40DTKI |
ECA40DTKI
| Heilind Number: | SULECA40DTKI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA40DTKI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA40DTKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows and a threaded mount type, this connector ensures secure and reliable connections. Its female gender and loop bellow contact type, paired with contact material of phosphor bronze and gold plating, guarantee excellent conductivity. With a pitch of 3.18mm and a voltage rating of 750VAC, it meets stringent electrical requirements. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. With 80 positions and a tail length of 4.83mm, it offers versatile connectivity options. Matte tin termination plating enhances durability. The ECA40DTKI is a top choice for industries where reliability is paramount.

