ECA40DTKN-S288

Heilind Number:SULECA40DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA40DTKN-S288

Detailed Description

This ECA40DTKNS288 board-to-board PCB connector features a durable construction of PBT and phosphor bronze, ensuring reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 750VAC, it is suitable for high-power applications. The female connector has two rows of 80 loop bellow contacts plated with gold for optimal signal transmission. Its straddle orientation and card extender termination method make it easy to install. With a tail length of 4.45mm and a low-profile design, it is ideal for compact PCB layouts. Operating in temperatures ranging from -65 to 125°C, this connector is highly versatile, meeting the needs of various industries. Trust in its Matte Tin termination plating for enhanced durability. Perfect for use in aerospace, defense, and industrial applications, this connector ensures secure and efficient board-to-board connections.