ECA40DTKN

Heilind Number:SULECA40DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DTKN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULECA40DTKN

Detailed Description

Introducing the ECA40DTKN, a high-performance board-to-board PCB connector designed for female connections in demanding electronic applications. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable conductivity and longevity. With a pitch of 3.18mm and 2 rows of 80 positions, it offers ample connectivity options. The termination method is through-hole, providing secure attachment to PCBs. Gold-plated contacts guarantee excellent signal transmission, while the loop bellow contact type and straight orientation further enhance connectivity. Operating at temperatures ranging from -65 to 125°C and with a maximum voltage of 750VAC, this connector is suitable for a wide range of environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The matte tin termination plating ensures compatibility with lead-free soldering processes. Ideal for applications requiring high reliability and performance, the ECA40DTKN is a top choice in the realm of board-to-board connectors.