ECA40DTKS-S288

Heilind Number:SULECA40DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DTKS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DTKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA40DTKS-S288

Detailed Description

Introducing the ECA40DTKS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With its rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. The dual-row design with 80 positions and a pitch of 3.18mm allows for efficient signal transmission. Operating at a maximum amperage of 3A and a voltage of 750VAC, it meets stringent power requirements. The gold-plated Phosphor Bronze contacts guarantee optimal conductivity, while the matte tin termination plating ensures durability. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its side-hole mount type and card extender termination method offer easy installation. Perfect for aerospace, defense, and other hi-rel applications, the ECA40DTKS-S288 sets a new standard in connectivity.