ECA40DTKS

Heilind Number:SULECA40DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DTKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DTKS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA40DTKS

Detailed Description

Introducing the ECA40DTKS, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. Featuring a durable construction of PBT and Phosphor Bronze materials, this connector ensures optimal conductivity and longevity even in harsh operating environments. With a current rating of 3A and voltage capacity of 750VAC, it meets the demands of various applications. The female connector with two rows and a side-hole mount type offers easy installation. Contact pins plated with gold provide excellent signal transmission, while the loop bellow contact type guarantees secure connections. With a pitch of 3.18mm and 80 positions, it allows for efficient signal routing on PCBs. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in diverse industries. The matte tin termination plating enhances solderability, ensuring a robust connection. Compact in size with a height of 15.49mm and a width of 9.4mm, it optimizes PCB space utilization. Whether for telecommunications, industrial control systems, or aerospace applications, the ECA40DTKS delivers exceptional performance, making it a reliable choice for your connectivity needs.