ECA40DTKT

Heilind Number:SULECA40DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DTKT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULECA40DTKT

Detailed Description

Introducing the ECA40DTKT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PBT and Phosphor Bronze materials, ensuring durability and reliable performance. With a 3A amperage rating and 750VAC voltage capacity, it meets the requirements of power-intensive systems. The female gender, two rows, and threaded mount type offer easy and secure installation. Utilizing the gold-plated Phosphor Bronze contacts with a loop bellow design, it guarantees excellent conductivity and signal integrity. With 80 positions, a pitch of 3.18mm, and a straight orientation, it allows for precise and efficient connections. The termination method of thru-hole with matte tin plating ensures robust soldering. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Measuring at .61 inches in height and 9.4mm in width, it provides compact yet reliable connectivity. The ECA40DTKT is the ideal choice for applications in aerospace, defense, and industrial sectors where high reliability is paramount.