| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA40DTMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 80 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA40DTMD |
ECA40DTMD
| Heilind Number: | SULECA40DTMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA40DTMD |
| ECAD Model: |
Specifications
Detailed Description
The ECA40DTMD is a high-quality board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable performance even in harsh environments. With a low amperage rating of 3A and a voltage capacity of 750VAC, it is suitable for power and signal transmission. The connector offers 80 positions in a compact design, with a right-angle orientation for efficient PCB layout. Gold-plated Phosphor Bronze contacts provide excellent conductivity, while matte tin termination ensures secure soldering. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial systems. Trust the ECA40DTMD for robust and dependable connectivity in your electronic designs.

