ECA40DTMH

Heilind Number:SULECA40DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DTMH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULECA40DTMH

Detailed Description

Introducing the ECA40DTMH, a high-performance board-to-board PCB connector designed for precision applications. This female connector features two rows with a pitch of 3.18mm (.125 in), accommodating 80 positions for seamless connectivity. Crafted with durable PBT and phosphor bronze materials, it ensures reliable performance even in harsh environments with an operating temperature range of -65 to 125°C. The gold-plated phosphor bronze contacts guarantee excellent conductivity, with a voltage rating of 750 VAC and an amperage of 3A. Its right-angle orientation and clearance hole mount type offer versatile installation options, while the termination method via thru-hole ensures secure connections. With a connector height of .61 in (15.49 mm) and a width of 9.4 mm (.37 in), this connector is compact yet efficient. Ideal for applications demanding high reliability and durability, the ECA40DTMH is a top choice for professionals in the electronics industry.