ECA40DTMI

Heilind Number:SULECA40DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DTMI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULECA40DTMI

Detailed Description

Introducing the ECA40DTMI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.18mm, accommodating a total of 80 positions for seamless connectivity. Built with durability in mind, it boasts a contact material of phosphor bronze with gold plating, ensuring reliable signal transmission. The loop bellow contact type and threaded mount offer secure and stable connections, while the right-angle orientation allows for flexible PCB layouts. With a voltage rating of 750VAC and an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its termination method of thru hole with matte tin plating guarantees easy and efficient assembly. Compact yet sturdy, the ECA40DTMI is a top choice for professionals in need of high-reliability connectors for their projects.