ECA40DTMS

Heilind Number:SULECA40DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DTMS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA40DTMS

Detailed Description

Introducing the ECA40DTMS, a high-performance female board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a robust construction featuring PBT and Phosphor Bronze materials, this connector offers exceptional durability and conductivity. It boasts a 3A amperage rating and can handle voltages of up to 750VAC, making it suitable for a wide range of applications. The contact material is gold-plated for optimal signal transfer, while the termination method is through-hole for secure mounting. With two rows and 80 positions, it provides ample connectivity options. The right-angle orientation and side-hole mount type allow for flexible installation. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh conditions. The matte tin termination plating ensures long-term reliability. Whether in aerospace, military, or industrial settings, the ECA40DTMS delivers top-notch performance.