| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA40DTMT |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 80 |
| SKU: | SULECA40DTMT |
ECA40DTMT
| Heilind Number: | SULECA40DTMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA40DTMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA40DTMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring dual rows with a total of 80 female contacts, this connector ensures secure and reliable connectivity. The PBT and Phosphor Bronze construction, along with gold contact plating, guarantee excellent conductivity and durability. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125 °C, it is suitable for use in a wide range of environments. The right-angle orientation and threaded mount type make installation easy and efficient. Meeting stringent quality standards, this connector is ideal for industries such as aerospace, defense, and telecommunications. Trust the ECA40DTMT for seamless and high-speed data transmission in your critical systems.

