| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA43DCAD |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 86 |
| SKU: | SULECA43DCAD |
ECA43DCAD
| Heilind Number: | SULECA43DCAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA43DCAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA43DCAD board-to-board PCB connector, featuring a compact design perfect for high-density applications. With a pitch of 3.18mm (.125in) and two rows of 86 positions, this connector offers reliable and efficient connectivity. The female connector is designed for clearance hole mounting with a right-angle orientation, ensuring easy installation on PCBs. Constructed with PBT and phosphor bronze materials, it provides excellent durability and performance in harsh environments. Gold-plated contacts and matte tin terminations guarantee optimal conductivity and corrosion resistance. With a maximum voltage of 750VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Upgrade your PCB designs with the ECA43DCAD for seamless and secure connections.

