ECA43DCAH

Heilind Number:SULECA43DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DCAH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULECA43DCAH

Detailed Description

Introducing the ECA43DCAH, a high-performance board-to-board PCB connector designed for reliable power delivery in demanding environments. Featuring two rows with a total of 86 female contacts made of durable PBT and phosphor bronze, this connector ensures secure connectivity. With a pitch of 3.18mm and gold plating on the contacts, it offers excellent conductivity up to 3A and 750VAC. The hairpin contact type and right-angle orientation make it ideal for space-constrained applications. With a clearance hole mount type and thru-hole termination method, installation is easy and secure. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh industrial environments. Its compact size, measuring 15.49mm in height and 9.4mm in width, makes it versatile for various PCB designs. Trust the ECA43DCAH for high-reliability connections in your critical electronic systems.